
Alpen MultiCut 73001600100 Carbide metal Multi-purpose drill bit 16 mm Total length 400 mm Cylinder shank 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 27.72
3
4% = € 1.21
€ 26.51
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 27.72 / piece)
€ 27.72
plus VAT.
Only 2 Piece(s) available
Technical specifications
- Product type
Multi-purpose drill bit
- Drill hole Ø
16 mm
- Material
Carbide metal
- Material suitability
Wood
Metal
Plastic
Brick
Tiles
- Working length
300 mm
- Content
1 pc(s)
- Total length
400 mm
- Tool holder
Cylinder shank
- Shank Ø
10 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1285150 Alpen MultiCut 73001600100 Carbide metal Multi-purpose drill bit 16 mm Total length 400 mm Cylinder shank 1 pc(s)
Information
Information 1285150 Alpen MultiCut 73001600100 Carbide metal Multi-purpose drill bit 16 mm Total length 400 mm Cylinder shank 1 pc(s)
Description
Carbide multi-purpose drill with patented 4-stage-profile for quick transportation of drill chuck. Diamond-ground carbide plate with extra sharp cutting edges for rotary drilling in tiles, masonry, metal, wood and plastic. By extra-long design more possibilities for the window mounting: drilling of plastic, metal and masonry in one operation.
Hints
This text is machine translated.


