
Highlights & Details
Alpenföhn Brocken 4 Max ARGB CPU cooler + fan
- Dual tower cooler with up to 260 W TDP cooling performance
- Six 6-mm heat pipes made of copper and optimized cooling fins
- Two 120 mm large JetStream-PWM fans with ARGB-illumination
- Plenty of space for larger RAM modules thanks to asymmetric design of the cooler
- Compatible with Intel LGA: 1700, 1200, 115X, 20XX and AMD: AM5, AM4
- Rockmount-3 mounting system for easy installation
- Includes fan clamps for installing a third fan at the rear side of the cooler
Technical specifications
- Product type
CPU cooler + fan
#####AMD AM5
AMD AM4
Intel® 1700
Intel® 1200
Intel® 1150
Intel® 1151
Intel® 1151v2
Intel® 1155
Intel® 1156
Intel® 2011
Show more
- Noise emission (max.)
29.6 dBa
- Rotational speed (min.)
400 U/min
- Rotational speed (max.)
1900 U/min
- Air discharge
124.1 m³/h
- Connection
4-pin PWM
- Weight
1263 g
- Features
Twin fan unit
Heat pipe
incl. LED lighting
incl. thermally conductive paste
- Width
129 mm
- Height
158 mm
- Depth
127 mm
- Noise emission
20.1 dBa - 30 dBa
- Fan dimensions
120 x 120 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3339235 Alpenföhn Brocken 4 Max ARGB CPU cooler + fan #####AMD AM5, AMD AM4, Intel® 1700, Intel® 1200, Intel® 1150, Intel® 1151,
Description
With the Brocken 4 Max ARGB, Alpenföhn presents the RGB-version of its popular Brocken series. The CPU cooler has a large heat sink with fins made of aluminum. In combination with the six 6-mm heat pipes made of copper and the 120 mm large JetStream-ARGB fans an enormous cooling capacity is achieved for your CPU.
Elegant cooling tower with optimized fins
The two cooling towers of the Brocken 4 Max ARGB have aerodynamically optimized lamellae for an especially low-noise operation. With the coating in white, the elegant looking cooler also optically fits perfectly in your PC.
Furthermore, an asymmetric cooling tower design is used with the Brocken 4 Max ARGB. This lets the six heat pipes protrude so that the radiator is shifted slightly toward the back. As such, most RAM-latches fit effortlessly in your gaming-PC, since the cooler does not block the installation of the RAM.
Fan and performance data
In particular, the 120 mm large JetStream ARGB fan convince with improvements to the predecessor: An airflow-optimized impeller, further developed frame and a hydrodynamic bearing offer you an extremely quiet running with a simultaneous high cooling power.
Via a PWM-connection the two fans can be connected directly to the mainboard. A 3-pin ARGB-connection provides for the RGB-lighting and can be found on most of the mainboards.
The front fan rotates at a speed between 400 and 1,900 rpm depending on the CPU temperature and the middle fan between 400 and 2,000 rpm. The fan corners also feature anti-vibration pads that reduce vibration and noise.
The long-life hydrodynamic bearing of the fans also achieves a noise level of a pleasant 29.6 dB(A) at full speed. In addition, the fans generate a maximum air flow of 93.9 m³/h and 124.1 m³/h as well as 1.25 mm-H2O and 1.83 mm-H2O static pressure. With the JetStream-fans an excellent cooling of your CPU is not in the way!
Construction and extras
The heat pipes made of copper are installed over a large area in the base plate, which increases the heat transfer. In addition, the base plate is made of nickel-plated copper, which protects against oxidation. And don't forget the Rockmount-3 mounting system, which allows you to install the cooler more efficiently.
The delivery includes additional fan clamps and appropriate decoupling elements. With the clips you can optionally attach a third 120 mm fan to the back of your Alpenföhn Brocken 4 Max ARGB. This allows you to improve the cooling of your CPU even further and thus get more performance.
This text is machine translated.


