
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
14-day return policy included
Highlights & Details
Rotary potentiometer
- 50 kΩ
- logarithmic
Technical specifications
- Packaging type
Piece
- Product type
Single turn rotary pot
- Resistance
50 kΩ
- Resistance characteristic
logarithmic
- Output
Mono
- Power rating
50 mW
- Cut-off voltage
150 V
- Connection
Print
- Mechanical angle
270°
- Torque (max.)
2 Ncm
- Axle length
30 mm
- Axle type
Metal
Smooth
Round
- Axle Ø
4 mm
- Thread size
M7
- Thread length
8 mm
- (Ø)
4 mm
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
APM4A50KM
- Dim
(Ø) 4 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1694245 Alpha 63250-01400/A50K APM4A50KM Single turn rotary pot Mono 50 mW 50 kΩ 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1694245 Alpha 63250-01400/A50K APM4A50KM Single turn rotary pot Mono 50 mW 50 kΩ 1 pc(s) Piece
Description
Scope of delivery
- 63250-01400/A50K.











