
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 6.71
5
6% = € 0.41
€ 6.30
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 6.71 / piece)
€ 6.71
plus VAT.
Only 5 Piece(s) available
Highlights & Details
Rotary potentiometer
- 100 kΩ
- logarithmic
Technical specifications
- Packaging type
Piece
- Product type
Single turn rotary pot
- Resistance
100 kΩ
- Resistance characteristic
logarithmic
- Output
Mono
- Power rating
0.05 W
- Cut-off voltage
150 V
- Connection
Print
- Mechanical angle
270°
- Torque (max.)
2.0 Ncm
- Type
Carbon film
- Axle length
30 mm
- Axle type
Metal
Smooth
Round
- Axle Ø
6 mm
- Thread size
M10
- Thread length
8 mm
- (Ø)
6 mm
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
APM6A100KM
- Dim
(Ø) 6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 1697967 Alpha 63250-01600/A100K APM6A100KM Single turn rotary pot Mono 0.05 W 100 kΩ 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 1697967 Alpha 63250-01600/A100K APM6A100KM Single turn rotary pot Mono 0.05 W 100 kΩ 1 pc(s) Piece
Description
Scope of delivery
- 63250-01600/A100K.











