
Number
Total (€ 3.18 / piece)
€ 3.18
plus VAT.
Only 8 Piece(s) available
Highlights & Details
Rotary potentiometer
- 250 kΩ
- logarithmic
Technical specifications
- Product type
Single turn rotary pot
- Resistance
250 kΩ
- Resistance characteristic
logarithmic
- Output
Mono
- Power rating
0.05 W
- Cut-off voltage
150 V
- Connection
Print
- Mechanical angle
270°
- Torque (max.)
2.0 Ncm
- Type
Carbon film
- Axle length
30 mm
- Axle type
Metal
Smooth
Round
- Axle Ø
6 mm
- Thread size
M10
- Thread length
8 mm
- Min. temperature
-25 °C
- Max. temperature
70 °C
- Tolerance ±
20 %
- Content
1 pc(s)
- Type
APM6A250KM
Documents & Downloads
Datasheet
Datasheet 1697957 Alpha 63250-01600/A250K APM6A250KM Single turn rotary pot Mono 0.05 W 250 kΩ 1 pc(s)
User & Safety Instructions
User & Safety Instructions 1697957 Alpha 63250-01600/A250K APM6A250KM Single turn rotary pot Mono 0.05 W 250 kΩ 1 pc(s)
Description
Scope of delivery
- 63250-01600/A250K.











