
Highlights & Details
Battery-operated leaf blower OJ 20 Li
- 9 m³/min average air volume
- Incl. 4 Ah battery and charger
Technical specifications
- Product type
Vacuum
- Functions (garden blowers)
Blow function
- Operating type
Rechargeable battery
- Operating voltage
230 V
- Power (P2)
280 W
- Technology
Li-ion
- Capacity (mAh, Ah)
4 Ah
- Max. battery life
20 min
- Charging time
120 m
- Air speed
115 km/h
- Weight
2 kg
- Dim
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2361842 ALPINA Outdoor ABL 20 Li Rechargeable battery 271504104/A21 Vacuum 230 V
Information
Test Summary Report 2361842 ALPINA Outdoor ABL 20 Li Rechargeable battery 271504104/A21 Vacuum 230 V
Security datasheet
Security datasheet 2361842 ALPINA Outdoor ABL 20 Li Rechargeable battery 271504104/A21 Vacuum 230 V
Security datasheet 2361842 ALPINA Outdoor ABL 20 Li Rechargeable battery 271504104/A21 Vacuum 230 V
Description
This text is machine translated.
Features
- Air speed of up to 115 km/h.
- Variable air speed for powerful or economical use
- Lightweight and compact design
- Stand and quick release blow pipe at the push of a button
- Incl. Alpina battery B 240 (20 Volt 4 Ah) and charger
Scope of delivery
- Incl. 20 Volt 4 Ah battery and charger









