

There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Slider pot
10 kΩ
logarithmic
100 mm
Stereo
0.5 W
1.3 N
200 V AC
10 V DC
0.2 %
1 pc(s)
209463
Stereo
voltage:100 MΩ
± 20 %
RSAON12 10KAX2
0.3 - 1.3 N
Electric strength: 200 V/AC V DC
Datasheet 442108 ALPS 209463 Slider pot 10 kΩ Stereo 0.5 W logarithmic 1 pc(s)
User & Safety Instructions 442108 ALPS 209463 Slider pot 10 kΩ Stereo 0.5 W logarithmic 1 pc(s)