
Image similar
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Slider pot
10 kΩ
linear
60 mm
Stereo
0.2 W
1.3 N
200 V AC
10 V DC
0.2 %
88 mm
16 mm
12 mm
1 pc(s)
(L x W x H) 88 x 16 x 12 mm
401776
Stereo
voltage:100 MΩ
± 20 %
RS60N12 10KBX2
0.3 - 1.3 N
Electric strength: 200 V/AC V DC
Datasheet 442162 ALPS 401776 Slider pot 10 kΩ Stereo 0.2 W linear 1 pc(s)
User & Safety Instructions 442162 ALPS 401776 Slider pot 10 kΩ Stereo 0.2 W linear 1 pc(s)