
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 2.76
10
8% = € 0.21
€ 2.55
25
10% = € 0.28
€ 2.48
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 2.76 / piece)
€ 2.76
plus VAT.
14-day return policy included
Highlights & Details
ALPS 402147 RK09L12B0 50KAX2 Single turn rotary pot Dustproof Stereo 0.05 W 50 kΩ 1 pc(s) Piece
- Sealed against dust
- PCB mounting
Technical specifications
- Attenuation: 80 dB (10 kΩ), 90 dB (50 kΩ), 100 dB (100 kΩ)
- Thread length: 5 mm
- Rotation angle: 300º
- ±5º
- End stop torque:>50 Ncm
- Life: 15000 cycles
- Shaft centre mounting size 12.5 mm
- Synchronisation (-40 to 0 dB) = better 3 dB
- Packaging type
Piece
- Product type
Single turn rotary pot
- Potentiometer features
Dustproof
- Resistance
50 kΩ
- Resistance characteristic
logarithmic
- Output
Stereo
- Power rating
0.05 W
- Connection
Print
- Mechanical angle
300°
- Torque (max.)
2.5 Ncm
- Type
Logarithmic
- Axle length
12.5 mm
- Axle type
Flattened
- Axle Ø
6 mm
- Thread length
5 mm
- Tolerance ±
20 %
- Insulation resistance
100 MΩ (500 V/DC)
- Content
1 pc(s)
- Type
RK09L12B0 50KAX2
- Tolerance
± 20 %
- Operating voltage
max. 50 V AC
Documents & Downloads
Datasheet
Datasheet 441895 ALPS 402147 RK09L12B0 50KAX2 Single turn rotary pot Dustproof Stereo 0.05 W 50 kΩ 1 pc(s) Piece
User & Safety Instructions
User & Safety Instructions 441895 ALPS 402147 RK09L12B0 50KAX2 Single turn rotary pot Dustproof Stereo 0.05 W 50 kΩ 1 pc(s) Piece
Description
Extremely compact, reliable, small and for universal use. Metal-shaft potentiometer for use in HiFi preamps, mixing desks, car amps, light control boards, video equipment, synthesisers, etc.
Scope of delivery
- Supplied with nuts M9 x 0.75 and washers.

