
Number
Total (€ 2.99 / piece)
€ 2.99
incl. VAT
14-day return policy included
Highlights & Details
ALPS 76659 Slide Potentiometer Fader Knob (L x W) 13 mm x 25 mm Velour chrome
- RoHS compliant
Technical specifications
- Packaging type
Piece
- Product type
Slider
- Features
+ finger recess
- Type
Corrug.
- Axle mount
18.5 mm
- Length
13 mm
- Width
25 mm
- Dim
(L x W) 13 mm x 25 mm
- Factory colour
Velour chrome
- Material
Plastic
- Content
1 pc(s)
- Type
76659
Documents & Downloads
Datasheet
Datasheet 442043 ALPS 76659 Slide Potentiometer Fader Knob (L x W) 13 mm x 25 mm Velour chrome
User & Safety Instructions
User & Safety Instructions 442043 ALPS 76659 Slide Potentiometer Fader Knob (L x W) 13 mm x 25 mm Velour chrome
Description
Professional fader knobs with corrugated surface and finger slot. These knobs are moulded from two plastics in different colours, the core of the knob determines the colour of the line. The line is recessed by approx. 1 mm. For T-lever only: also electrically conductive knobs with metallised surface (chrome or nickel), specifically for ALPS motor faders with Touch Sense function.






























