There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Piece
Carbon film potentiometer
10 kΩ
linear
0.05 W
50 V AC
280°
15 mm
Plastic
6 mm
9.8 mm
9.8 mm
6.8 mm
20 %
100 MΩ
1 pc(s)
RK09K1130A8G
(L x W x H) 9.8 x 9.8 x 6.8 mm
Yes
70 °C
-10 °C
yes
Datasheet 3462859 ALPS RK09K1130A8G Carbon film potentiometer 0.05 W 10 kΩ 1 pc(s) Piece
User & Safety Instructions 3462859 ALPS RK09K1130A8G Carbon film potentiometer 0.05 W 10 kΩ 1 pc(s) Piece