There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Carbon film potentiometer
+ mid-position detent
50 kΩ
linear
0.05 W
50 V
300°
30 mm
Plastic
6 mm
12 mm
12 mm
8.6 mm
20 %
100 MΩ
1 pc(s)
RK12L123000E
(L x W x H) 12 x 12 x 8.6 mm
Yes
70 °C
-10 °C
yes
Datasheet 3462862 ALPS RK12L123000E Carbon film potentiometer + mid-position detent 0.05 W 50 kΩ 1 pc(s)
User & Safety Instructions 3462862 ALPS RK12L123000E Carbon film potentiometer + mid-position detent 0.05 W 50 kΩ 1 pc(s)