Direct link
  • Conrad
  • My account

    Log in / Register

  • Shopping cart

  • Subscribe to the newsletter and receive a €5 voucher Subscribe to the newsletter and receive a €5 voucher
  • Procurement

    Order & eProcurement

    eProcurement automates lengthy approval procedures and digitizes the exchange of information.
    We offer you fast and reliable quotations
    Re-order past orders quickly and save time
    Es gibt kaum etwas, das wir nicht beschaffen können.

    All order and procurement services

  • Services
    Direct order
    Newsletter
    Guide
    Helpdesk

    All Services

  • Offers %
    Conrad Sale
    Marken Duell
    Molex
    Samsung
    HP
    Fluke
    Makita
    Homematic
  • Our products
  • My account
  • shopping list
  • Log out
Conrad
Start
DIY & ToolsFastening, Fixings & FittingsDowels

Alstertaler Schrauben & Präzisionsteile 887229400100250 Anchor rod 250 mm 10 pc(s)

EAN:
Part number:
Item no:
Illustration of a bolt with a threaded screw on the left and a cylindrical shaft on the right, likely part of a machine component.
Illustration of a bolt with a threaded screw on the left and a cylindrical shaft on the right, likely part of a machine component.
Alstertaler Schrauben & Präzisionsteile

Our service for you

Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Report legal concerns
  • Technical specifications
  • Variants
  • Documents & Downloads
  • Scope of delivery

Technical specifications

Product type

Anchor rod

Material

Stainless steel

Length

250 mm

Content

10 pc(s)

Material properties

A4

ART standard

88722

Drive

Hex head

Thread size

M10

Variants(All information is without VAT, plus shipping costs)

Material
Content
 
Alstertaler Schrauben & Präzisionsteile 887140100050000 Anchor rod 10 pc(s)
Alstertaler Schrauben & Präzisionsteile 887140100050000 Anchor rod 10 pc(s)

1818934

Unavailable
Conrad Electronic
Steel
10 pc(s)
Minimum order quantity: 1
Multiple: 1
Alstertaler Schrauben & Präzisionsteile 887140100060000 Anchor rod 10 pc(s)
Alstertaler Schrauben & Präzisionsteile 887140100060000 Anchor rod 10 pc(s)

1818935

Unavailable
Conrad Electronic
Steel
10 pc(s)
Minimum order quantity: 1
Multiple: 1
Alstertaler Schrauben & Präzisionsteile 887140100080000 Anchor rod 10 pc(s)
Alstertaler Schrauben & Präzisionsteile 887140100080000 Anchor rod 10 pc(s)

1818936

Unavailable
Conrad Electronic
Steel
10 pc(s)
Minimum order quantity: 1
Multiple: 1
Alstertaler Schrauben & Präzisionsteile 887140100100000 Anchor rod 10 pc(s)
Alstertaler Schrauben & Präzisionsteile 887140100100000 Anchor rod 10 pc(s)

1818937

Unavailable
Conrad Electronic
Steel
10 pc(s)
Minimum order quantity: 1
Multiple: 1
Alstertaler Schrauben & Präzisionsteile 887140100120000 Anchor rod 10 pc(s)
Alstertaler Schrauben & Präzisionsteile 887140100120000 Anchor rod 10 pc(s)

1818938

Unavailable
Conrad Electronic
Steel
10 pc(s)
Minimum order quantity: 1
Multiple: 1
Alstertaler Schrauben & Präzisionsteile 887140100160000 Anchor rod 10 pc(s)
Alstertaler Schrauben & Präzisionsteile 887140100160000 Anchor rod 10 pc(s)

1818939

Unavailable
Conrad Electronic
Steel
10 pc(s)
Minimum order quantity: 1
Multiple: 1
Alstertaler Schrauben & Präzisionsteile 887140100200000 Anchor rod 5 pc(s)
Alstertaler Schrauben & Präzisionsteile 887140100200000 Anchor rod 5 pc(s)

1818940

Unavailable
Conrad Electronic
Steel
5 pc(s)
Minimum order quantity: 1
Multiple: 1
Alstertaler Schrauben & Präzisionsteile 887149400080000 Anchor rod 10 pc(s)
Alstertaler Schrauben & Präzisionsteile 887149400080000 Anchor rod 10 pc(s)

1818709

Unavailable
Conrad Electronic
Stainless steel
10 pc(s)
Minimum order quantity: 1
Multiple: 1
Alstertaler Schrauben & Präzisionsteile 887149400100000 Anchor rod 10 pc(s)
Alstertaler Schrauben & Präzisionsteile 887149400100000 Anchor rod 10 pc(s)

1818710

Unavailable
Conrad Electronic
Stainless steel
10 pc(s)
Minimum order quantity: 1
Multiple: 1
Alstertaler Schrauben & Präzisionsteile 887149400120000 Anchor rod 10 pc(s)
Alstertaler Schrauben & Präzisionsteile 887149400120000 Anchor rod 10 pc(s)

1818711

Unavailable
Conrad Electronic
Stainless steel
10 pc(s)
Minimum order quantity: 1
Multiple: 1

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1818724 Alstertaler Schrauben & Präzisionsteile 887229400100250 Anchor rod 250 mm 10 pc(s)

Scope of delivery

  • 10 pcs. UPAT-anchor bars UKA 3
  • This text is machine translated.

Description

Scope of delivery

  • 10 pcs. UPAT-anchor bars UKA 3
  • This text is machine translated.

What kind of Dowels are you looking for?

  • Cavity fixing
  • Cavity plug
  • Drywall anchor
  • Fischer Cavity Fixings
  • Fischer cavity plugs
  • Fischer DuoPower
  • Fischer heavy-duty anchor
  • Fischer plugs
  • Foamed concrete plug
  • Heavy duty anchor
  • Metal plug
  • Nail plug
  • Peg
  • Spring toggle
  • Spring toggle
  • Steel plug
  • Steele plug
  • Wall anchor
  • Secure Payment

  • Trusted Shop

  • Shipping within Europe

  • 2 Years Warranty

  • 30 Days Money Back Guarantee

Helpdesk

Helpdesk

  • Go to FAQ

  • Ordering

  • Shipping

  • Payment

  • Return & Warranty

  • Affiliate


Conrad

Conrad

  • About Conrad

  • Company

  • Press

  • Your Sourcing Platform

  • Sustainability

  • Quality

  • Vulnerability Disclosure Program

  • Career


Our Services

Our Services

  • All Services

  • eProcurement

  • Procurement Service

  • Download Center

  • Guides

  • Promotions


Experience Conrad

Experience Conrad

  • All our Brands

  • All our Categories

  • Holdings


Newsletter

Please enter a valid email address!

Payment methods
  • Mastercard
  • Visa
  • PayPal
  • Prepayment
Social Media
Contact

Contact form

b2b@conrad.com

Contact

Contact form

sales@conrad.com

Commercial shop: Display of net prices excl. VAT and shipping costs

All prices include VAT and plus shipping.

  • Terms & Conditions

  • Imprint

  • Privacy Policy

  • Withdraw from the contract

Product comparison
shopping list