The high-quality epoxy resin mortar is a two-component system that reaches very high loads in the tensile and pressure zones. It is used in pre-mounting and through-hole mounting and can be used with the standard range as well as with commercial anchor rods and concrete steel. In addition to the approval for concrete, the UPM 55 is also approved for reinforcement connections and is suitable for diamond-drilled drill holes and underwater applications. By the 390ml cartridge and the extended processing times, the epoxy resin mortar is perfectly suitable for professional standard mounting and especially for deep boreholes with a large diameter.
This text is machine translated.