
Highlights & Details
Technical specifications
- Product type
Smartwatch
- Functions
Call & message notification
Motion recognition
Bluetooth® audio control
Distance
Altimeter
Heart rate
Sleep pattern analysis
Session time
Time/date
Vibration
Show more
- Standby max.
24 d
- Memory capacity
4 GB
- Factory colour
Black
- Enclosure material
Silicone
Aluminium
- Colour (watch strap)
Black
- Material (watch strap)
Silicone
- Battery capacity
658 mAh
- Rechargeable battery technology
Li-ion
- Display resolution
480 x 480 Pixel
- Water resistance
5 ATM
- Supported mobile OS
Android™
Apple iOS®
- Pulse functions
Wrist
- Weight
39.5 g
- Bluetooth
5.3
- Bluetooth
Yes
- Depth
48.5 mm
- Width
48.5 mm
- Screen size diagonal (inches)
1.5 inch
- Touchscreen (display)
Yes
- Microphone
Yes
- NFC (Near field communication)
Yes
- Brightness
3000 cd/m²
- UKCA
not relevant
- Band width
2.2 cm
- Barometric altimeter
yes
- Battery life
24 Tag(e)
- Colour display
yes
- Built-in speaker(s)
yes
- Thickness
1.22 cm
- Magnetic charging connector
yes
- Geomagnetic sensor
yes
- Bluetooth Low Energy (BLE)
yes
- Skin temperature sensor
yes
- Heart rate monitor
yes
- RAM capacity
64 MB
- Ambient light sensor
yes
- Accelerometer
yes
- Gyroscope
yes
Documents & Downloads
Datasheet
Datasheet 3730908 Amazfit Active Max Smartwatch Black
User & Safety Instructions
User & Safety Instructions 3730908 Amazfit Active Max Smartwatch Black
What kind of Wearables are you looking for?
- Activity tracker (watersports)
- Activity trackers
- Apple Watch
- Apple Watch (42mm)
- Apple Watch 11
- Apple Watch SE 3
- Apple Watch Ultra 3
- Children's smart watch
- Fitness tracker with heart rate monitor
- Garmin fitness tracker
- Garmin heart rate monitor
- Garmin Venu
- Heart rate monitors
- Polar fitness tracker
- Polar heart rate monitor
- Smartwatches






