
Number
Highlights & Details
Technical specifications
- Product type
RC scale model for beginners
- Functions
Lights
Driving
Smoke generator
- Scale
1:24
- Model craft type
Agricultural vehicle
- Model version
RtR
- Engine type
Electric
- Frequency
2,4 GHz
- Features
Incl. battery and charging cable
- Age category
6 years and over
- Dim
(L x W x H) 355 x 210 x 315 mm
- Weight
564 g
- Manufacturer part #
22595
- Battery life
30 min
- Charging time
120 min
- Width
210 mm
- Height
315 mm
- Length
355 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852516 Amewi 1:24 RC scale model for beginners Agricultural vehicle Incl. battery and charging cable
User & Safety Instructions 2852516 Amewi 1:24 RC scale model for beginners Agricultural vehicle Incl. battery and charging cable










