
1:18 Electric Buggy Storm D5 Red RtR
Highlights & Details
- Completely pre-assembled
- Includes rechargeable battery, charger and transmitter batteries
Technical specifications
- Product type
RC model car for beginners
- Dim
(L x W x H) 260 x 190 x 90 mm
- Model craft type
Buggy
- Drive
4WD
- Features
Incl. batteries and charger
- Motor type
Brushed
- Battery life
15 min
- Frequency
2,4 GHz
- Speed (max.)
20 km/h
- Manufacturer part #
22222
- Factory colour
Red
- Charging time
180 min
- Scale
1:18
- Model version
100% RtR
- Engine type
Electric
- Width
190 mm
- Height
90 mm
- Length
260 mm
- Age category
14 years and over
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 1498998 Amewi 22222 Storm D5 1:18 RC model car for beginners Electric Buggy 4WD Incl. batteries and charger
Conformity certificate
Conformity certificate 1498998 Amewi 22222 Storm D5 1:18 RC model car for beginners Electric Buggy 4WD Incl. batteries and charger
Description
This text is machine translated.
Features
- Groovy Design
- Sturdy chassis
- Brawny and handy wheels
- Electronic Parts and transmission are encapsulated.
Scope of delivery
- Model car
- Radio control
- 6 V 700 mAh NiMh Rechargeable Battery
- Battery charger
- 2 x AA batteries
- User manual.










