
Number
Technical specifications
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Road version
- Scale
1:18
- Dim
(L x W x H) 235 x 105 x 73 mm
- Drive
RWD
- Model version
RtR
- Weight
313 g
- Speed (max.)
10 km/h
- Age category
14 years and over
- Features
Incl. battery and charging cable
- Ground clearance
11 mm
- Battery life
30 min
- Frequency
2,4 GHz
- Factory colour
White
- Charging time
120 min
- Engine type
Electric
- Width
105 mm
- Height
73 mm
- Length
235 mm
- Tyre Ø
31 mm
- UKCA
yes
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2957953 Amewi AE86 Sprinter Trueno Scale Drift White Brushed 1:18 RC model car Electric Road version RWD RtR 2,4 GHz Incl. batte
User & Safety Instructions 2957953 Amewi AE86 Sprinter Trueno Scale Drift White Brushed 1:18 RC model car Electric Road version RWD RtR 2,4 GHz Incl. batte
User & Safety Instructions 2957953 Amewi AE86 Sprinter Trueno Scale Drift White Brushed 1:18 RC model car Electric Road version RWD RtR 2,4 GHz Incl. batte






