Replica of the well-known Viper jets – a sport jet, which is delivered by the manufacturer as a kit. In the conventional deep-decker with consecutive seats, the jet engine is housed in the fuselage.Amewi HPAT Viper Jet: A small, maneuverable jet in PNP design. The model is largely prefabricated, the assembly is limited only to mounting the wing, the linkages and the tail unit. All servos (3x 8g), the 50mm impeller incl. 4300KV brushless motor and the 20A Hobbywing ESC are already installed. The jet is intended for the recording of 3S Li-Pos between 850 and 1000mAh, with which the Viper achieves considerable flying power. The speed ranges from fast to slow and thus also appeals to less experienced pilots. The agility and the rolling rate also convince with a wide spectrum from very agile to tame. The starting behavior is completely non-critical, whereby the model can be started without any problem from the hand. The jet does not show any tendencies to the typical baging of an impeller model. Due to its small size, the model is the perfect boot flyer for intermediate flights and also prepares a lot of pleasure in a season with several models.
This text is machine translated.