Very beautiful Viper Jet in very high quality – the model impresses with its size, the characteristic look, the processing and the drive concept. Designed as standard with a setup for up to 8S LiPo batteries, this achieves almost a performance that is actually reserved for turbine models. Due to the geometry, this AMXFlight Viper is more of a jet trainer model with non-critical flight characteristics and full aerobatics capability at the same time. The achievable speed with the smaller 6S battery is already considerable – with a 8S battery this Viper mutates into a high-performance jet. Thanks to the large rudder and oversized tail unit, the model always remains well controllable. The built-in 90mm 11-blade impeller provides for a very pleasant running noise, which almost goes toward the turbine sound. To land, the landing flaps can be extended, whereby the speed is significantly reduced and a soft attachment is not a problem even on uneven places. The towed electric retractable landing gear made of metal supports the landing characteristics of the model perfectly. The electronics of the chassis are equipped with door sequencer and an LED control unit, which allows the connection of up to seven additional LEDs to the already installed red and green LEDs in the wings. The power supply of the chassis and the LED control unit is thereby produced by an additional BEC cable from the controller. The entire processing and quality of the individual parts may be regarded as very high-quality. Due to the high degree of prefabrication, the model is quickly built up ready to fly. All parts are screwed and only the two winglets on the wing ends have to be glued.
This text is machine translated.