AMXPlanes presents its first independent glider with the Swift 2100. The model is characterized by easy mounting, problem-free hand-launching and wonderful flying behavior. In the construction of the aircraft, a CFD method was used to achieve the optimum ratio between lift and air resistance. Thanks to the aerodynamic properties the Swift 2100 glides smoothly and efficiently through the air, enabling precise control and maneuvering.
With the manufacturing of sturdy EPO foam this glider is resistant to light collisions and impacts. Carbon fiber reinforcement gives the flyer an additional structural strength. This means that the model remains stable and responsive even during dynamic flight maneuvers. The factory-installed drive system with an efficient 3136/1000KV brushless motor and a Hobbywing 40A brushless controller – paired with a 3S or 4S Lipo battery and a very efficient 10x6 folding propeller – provides ample thrust for fast ascending flights. Long flight times of up to 30 minutes are possible, depending on gas management and the capacity of the selected battery. 9g digital servos (6x) work on all rudders and the following functions can be controlled: Engine/throttle, aileron, flaps, elevator, rudder. The wheel mounted in the front part of the fuselage and the plastic parts at the wing tips as well as at the tail permit landings on harder surfaces.
With the Swift 2100 experience flying enthusiasts an incomparable flying experience. Whether for comfortable rounding in the thermals or exciting aerobatic maneuvers - here everyone finds his full pleasure thanks to the combination of power and precision.
This text is machine translated.