
AMXRacing HC7 Street Racer 1:7 4WD RTR
Highlights & Details
- CNC-machined steel gears – for best performance, durability and power transmission, the gear parts of the HC7 are CNC-machined from high-strength steel150A ESC - a brushless controller specially programd for the vehicle is used for a sensitive control of the 2000KV brushless motorComplete servo-controlled braking system (handbrake)
Technical specifications
- Remote control 4x AA battery (please order separately)Rim diameter: 84mmGear: SteelGear reduction 8.5:1Front/rear shock absorbers: 92mmBrake: Electronically controlled via the motor and brake disc via 9kg metal gear servoRegulator: 150A ESC with XT90 connectionMotor: 4282 brushless motor with 2000KVDrive system: Cardan shaft made of metalSteering servo: Standard servo with metal gears and 15kg adjusting forceMain material: AluminumBattery compartment dimensions: 140x45x50mmBattery: 2x LiPo, 3S, 11.1V, 5000mAh 35C, Softcase XT90 plug LxWxH: 140x40x25mm Weight: 350gMaximum speed: Up to maximum 130km/h (with optional tuning) Remote control: 4 channel 2.4 GHz remote control- Range 400m max.Charger: BX3 Balancer Charger 220V
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Road version
- Scale
1:7
- Drive
4WD
- Motor type
4282
- Dim
(L x W x H) 762 x 345 x 190 mm
- Model version
RtR
- Speed (max.)
130 km/h
- Weight
5500 g
- Age category
14 years and over
- Features
Incl. battery and charger
- Ground clearance
25 mm
- Battery life
15 min
- Remote control
4 Channel
- Frequency
2,4 GHz
- Factory colour
Black
- Charging time
4 h
- Model
AMXRacing HC7 Street Racer
- Engine type
Electric
- Width
345 mm
- Height
190 mm
- Length
762 mm
- Wheelbase
Wheel base 413 mm
- Tyre width
50 mm
- Tyre Ø
109 mm
- rear
109 mm
- Track width
280 front / 300 rear mm
- Required accessories
Transmitter battery
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2533930 Amewi AMXRacing HC7 Street Racer Black Brushless 1:7 RC model car Electric Road version 4WD RtR 2,4 GHz Incl. battery an
Description
This text is machine translated.
Features
- CNC-machined steel gears – for best performance, durability and power transmission, the gear parts of the HC7 are CNC-machined from high-strength steel150A ESC - a brushless controller specially programd for the vehicle is used for a sensitive control of the 2000KV brushless motorComplete servo-controlled braking system (handbrake)Massive, torsion-resistant 4mm aluminum chassis – for stable driving behaviorDamper bridges front and rear made of CNC-milled aluminumDouble chassis strut made of aluminumHigh-quality and hardened CVD drive shafts made of steelAll gear parts are CNC-machined from high-quality steelKnuckle and steering arm made of milled aluminumVehicle with ball bearingsThe front and rear suspension can be adjusted and optimized easily and precisely for different surfaces.Water-proof receiver boxTires with perfect rubber mixture for race and driftWishbone bracket made of milled aluminum for maximum durabilityBrushless high-performance motor with 2000KV and double fanHigh-power regulator with 150A and XT90 connection2x 3S LiPo battery with 5000mAh and XT90 connectionMetal gear servos for steering and hand brakeHigh-quality 4 channel 2.4 GHz remote control with maximum range and sensitive control
Scope of delivery
- RC carTransmitter2x battery 3S LiPoLi-Po chargerDecal sheetUser manual.










