
Number
Highlights & Details
Amewi Bentley GT3 remote-controlled (RC) model drift car electric motor 1:18
- Scale optics, Bentley license model: High levels of detail make for a real eyecatcher, whether the model drives or is simply exhibited
- LED lighting that can be switched via remote control: Contributes enormously to realism and makes the vehicle also look more life-like
- Maximum speed can be limited via the remote control: Easier handling of the car is possible, beginners can gradually increase the speed as soon as they feel safer and improve their driving skills
Technical specifications
- Product type: Drift car
- Recommended age in years of age (at least): 6 year(s)
- Battery technology: Lithium-ion (Li-ion)
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Drift
- Scale
1:18
- Dim
(W x H) 110 mm x 70 mm
- Drive
4WD
- Wheelbase
153 mm
- Model version
RtR
- Weight
404 g
- Speed (max.)
20 km/h
- Age category
14 years and over
- Features
Incl. battery and charging cable
Incl. light effects
- Ground clearance
3 mm
- Battery life
20 min
- Frequency
2,4 GHz
- Factory colour
White
- Charging time
200 min
- Model
Bentley GT3 Continental drift car
- Engine type
Electric
- Width
110 mm
- Height
70 mm
- Tyre width
13 mm
- Tyre Ø
35 mm
- rear
35 mm
- Track width
97 mm
- Material (details)
Acrylonitrile butadiene styrene (ABS)
- Top speed
20 km/h
- Battery capacity
500 mAh
- Battery voltage
7.4 V
- Charging time
2.5 h
- Wi-Fi frequency band
2.4 GHz
- UKCA
yes
- Battery life
20 min
- Clearance
3 mm
- Quantity
1
- Wheelbase
15.3 cm
- Maximum operating distance
50 m
- Replica
yes
- Electronic speed control (ESC)
yes
- Number of batteries (transmitter)
2
- Batteries required
yes
- Tire width (front)
1.3 cm
- Tire width (rear)
1.3 cm
- Channels quantity
3 Kanäle
- Light effects
yes
- Manual
yes
- Batteries included
yes
- Package weight
965 g
- Front wheels diameter
3.5 cm
- Rear wheels diameter
3.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3527494 Amewi Bentley GT3 Continental Drift Car White Brushed 1:18 RC model car Electric Drift 4WD RtR 2,4 GHz Incl. battery and
Description
Thanks to the individually limited maximum speed, the handling can be perfectly adapted to your driving skills - Ideal for beginners who want to become safer step by step and develop their abilities further. The sensitive, proportional throttle control as well as the adjustable steering speed guarantee full control with every drift and curve.
Available as an RTR version (ready-to-run), the model comes fully equipped with a box: Remote control, rechargeable battery, USB charging cable, pylons, road and drift tires, Spare wheel nuts and even a wheel mounting tool are included - so you can get started right away. The robust ABS body puts away smaller reactors without any problem, while the modern 2.4GHz-system provides for a troublefree driving pleasure.
With a travel time of up to 20 minutes, realistic driving characteristics and clever features like the low-voltage protection of the battery, the Bentley GT3 Continental Drift Car offers an all-round thought-out package - perfect for all, who love motor sport in small format
This text is machine translated.
Features
- RTR-Version (Ready-to-Run) incl. remote control, battery, charging cable
- Interference-free 2.4 GHz system bodywork made of ABS plastic
- 4WD-drive
- Speed of steering adjustable via remote control
- Proportional gas function, precisely adjustable for perfect drifts
- Low-voltage protection at the rechargeable battery
- Up to 20 minutes driving time
- Pylon included in the delivery
- Tools included for mounting the wheels
- Drift and road tires in scope of supply
- Spare wheel nuts included
Scope of delivery
- Model
- Radio control
- Accumulator
- USB charging cable
- 4x additional tires with rubber support
- 6x drift pylons
- Spare wheel nuts
- Screwdrivers
- 2x AA batteries for the remote control
- Instructions DE/EN









