
Number
Highlights & Details
RC-Monstertruck The Cast 1:64 RTR, with remote control in card format, blue
- The cast (cast metal), completely made of metal body: Particularly robust and thus sturdy
- Three different speed levels (25%, 60%, 100%): Varied driving pleasure for each level of requirement
- Child-friendly cruise control function: The vehicle can automatically maintain the speed at the push of a button, so that only the steering can be concentrated
Technical specifications
- Main material: Metal
- Brake: Electronic
- Motor:brushed
- Ratio 1:88
- Li-Ion 1S 3.7V 200mAh (built-in model)
- Remote control: Card format, 5-channel 2.4 GHz
- Range: 18m
- USB-A to USB-C charging cable
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Monster truck
- Scale
1:64
- Drive
RWD
- Dim
(L x W x H) 90 x 60 x 48 mm
- Model version
RtR
- Speed (max.)
8 km/h
- Weight
34 g
- Age category
6 years and over
- Features
Incl. battery and charging cable
Incl. light effects
- Battery life
30 min
- Frequency
2,4 GHz
- Charging time
40 min
- Engine type
Electric
- Width
60 mm
- Height
48 mm
- Length
90 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3412377 Amewi Brushed 1:64 RC model car Electric Monster truck RWD RtR 2,4 GHz Incl. battery and charging cable, Incl. light eff
User & Safety Instructions 3412377 Amewi Brushed 1:64 RC model car Electric Monster truck RWD RtR 2,4 GHz Incl. battery and charging cable, Incl. light eff
Description
The integrated cruise control function is particularly convenient for beginners: The vehicle automatically maintains the selected speed at the push of a button, allowing the driver to concentrate fully on the steering. Over three adjustable speed levels (25 %, 60 %, 100 %) the driving behavior can be adapted individually – for more control while practicing or more tempo with experienced users.
The monster truck also offers LED-lighting in front and in the back, a demo mode for demonstration of the functions and a trim in the vehicle for the exact straight run. The vehicle is controlled via a compact 2.4GHz remote control in the map format that fits well in the hands of children.
The RTR set (ready-to-run) includes everything WAS you need to get started: In addition to the vehicle, the correct remote control, a rechargeable battery and the USB charging cable are included. With one battery charging the driving time of up to 30 minutes is possible – Ideal for long gaming sessions with maximum fun factor.
Highlights:
Die cast, completely made of metal body: Especially robust and thus sturdy
Three different speed levels (25%, 60%, 100%): Varied driving pleasure for each level of requirement
Child-friendly cruise control function: The vehicle can automatically maintain the speed at the push of a button, so that only the steering can be concentrated
Other features include
RTR-Set (Ready-to-Run) incl. remote control, battery, charging cable
Demo mode
LED lighting at front and rear
Trim for straight run on the vehicle
Shock absorber suspension
Rubber tires
Powerful 2WD drive (rear)
Long travel time of up to 30 minutes
Interference-free 2.4 GHz system
Remote control in map format
Required accessories
None
This text is machine translated.
Scope of delivery
- Model incl. battery (built-in)
- Remote control including battery
- Charging cable
- Instructions DE/EN






