
Number
Highlights & Details
Amewi Corvette C6R remote-controlled (RC) model drift-car electro motor 1:18
- Scale optics, Corvette license model: High detail accuracy ensures that the model turns out to be "eye-catcher" whether you drive or just issue it
- LED lighting that can be switched via remote control: Contributes enormously to realism and makes the vehicle also look more life-like
- Maximum speed can be limited via the remote control: Easier handling of the car is possible, beginners can gradually increase the speed as soon as they feel safer and improve their driving skills
Technical specifications
- Product type: Drift car
- Recommended age in years of age (at least): 6 year(s)
- Battery technology: Lithium-ion (Li-ion)
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Drift
- Scale
1:18
- Dim
(W x H) 120 mm x 65 mm
- Drive
4WD
- Wheelbase
153 mm
- Model version
RtF
- Weight
368 g
- Speed (max.)
20 km/h
- Age category
14 years and over
- Features
Incl. battery and charging cable
Discount set
- Ground clearance
3 mm
- Battery life
20 min
- Frequency
2,4 GHz
- Factory colour
White
- Charging time
200 min
- Model
Corvette C6.R drift car
- Engine type
Electric
- Width
120 mm
- Height
65 mm
- Tyre Ø
350 mm
- rear
350 mm
- Track width
97 mm
- Material (details)
Acrylonitrile butadiene styrene (ABS)
- Top speed
20 km/h
- Battery capacity
500 mAh
- Battery voltage
7.4 V
- Charging time
2.5 h
- Wi-Fi frequency band
2.4 GHz
- UKCA
yes
- Battery life
20 min
- Clearance
3 mm
- Quantity
1
- Wheelbase
15.3 cm
- Maximum operating distance
50 m
- Number of batteries (transmitter)
2
- Batteries required
yes
- Channels quantity
3 Kanäle
- Light effects
yes
- Manual
yes
- Batteries included
yes
- Package weight
915 g
- Front wheels diameter
3.5 cm
- Rear wheels diameter
3.5 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3527479 Amewi Corvette C6.R Drift Car White Brushed 1:18 RC model car Electric Drift 4WD RtF 2,4 GHz Incl. battery and charging
Description
The LED lighting, which can be switched on via remote control, provides impressive light accents and reinforces the realistic look of the vehicle. The individually adjustable maximum speed allows the driving behavior to be adapted to your own skills - especially suitable for beginners, who wish to increase step by step and become safer to handle. The finely tuned, proportional throttle control and the flexibly adjustable steering speed enable an exact control with drifts and bends.
As an RTR model (ready-to-run), the vehicle comes fully equipped from the packaging: Remote control, battery, USB charging cable, pylons, road and drift tires, Spare wheel nuts as well as a tool for changing the tire - all present, in order to get started right away. The stable ABS body makes light collisions without any problem, while the modern 2.4 GHz radio system provides reliable control without interferences.
With a running time of up to 20 minutes, a realistic driving behavior and convenient extras like the low-voltage protection for the battery the Corvette C6.R drift car delivers a well-thought-out complete package - Ideal for all, who want to experience motor sports on a small scale.
Scale optics, Corvette license model: High detail accuracy ensures that the model turns out to be "eye-catcher" whether you drive or just issue it
LED lighting that can be switched via remote control: Contributes enormously to realism and makes the vehicle also look more life-like
Maximum speed can be limited via the remote control: Easier handling of the car is possible, beginners can gradually increase the speed as soon as they feel safer and improve their driving skills
This text is machine translated.
Features
- RTR-Version (Ready-to-Run) incl. remote control, battery, charging cable
- Interference-free 2.4 GHz system
- Body made of ABS plastic
- 4WD-drive
- Speed of steering adjustable via remote control
- Proportional gas function, precisely adjustable for perfect drifts
- Low-voltage protection at the rechargeable battery
- Up to 20 minutes driving time
- Pylon included in the delivery
- Tools included for mounting the wheels
- Drift and road tires in scope of supply
- Spare wheel nuts included
Scope of delivery
- Model
- Radio control
- Accumulator
- USB charging cable
- 4x additional tires with rubber support
- 6x drift pylons
- Spare wheel nuts
- Screwdrivers
- 2x AA batteries for the remote control
- Instructions DE/EN








