
Number
Highlights & Details
Technical specifications
- Product type
RC model car
- Motor type
Brushed
- Model craft type
Monster truck
- Scale
1:12
- Drive
4WD
- Dim
(L x W x H) 410 x 300 x 170 mm
- Model version
RtR
- Speed (max.)
40 km/h
- Weight
2080 g
- Age category
14 years and over
- Features
Incl. battery and charger
Incl. light effects
- Ground clearance
38 mm
- Battery life
15 min
- Frequency
2,4 GHz
- Factory colour
Blue
- Charging time
60 min
- Engine type
Electric
- Width
300 mm
- Height
170 mm
- Length
410 mm
- Tyre Ø
110 mm
- UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2852540 Amewi Daphoenodon Blue Brushed 1:12 RC model car Electric Monster truck 4WD RtR 2,4 GHz Incl. battery and charger, Incl.
User & Safety Instructions 2852540 Amewi Daphoenodon Blue Brushed 1:12 RC model car Electric Monster truck 4WD RtR 2,4 GHz Incl. battery and charger, Incl.












