
1/7
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
RC model car
Brushed
Monster truck
1:64
RWD
(W x H) 60 mm x 48 mm
RtR
8 km/h
34 g
14 years and over
30 min
2,4 GHz
Green
40 min
The cast
Electric
60 mm
48 mm
Metal
8 km/h
200 mAh
3.7 V
0.5 h
2.4 GHz
yes
30 min
1
18 m
yes
5 Kanäle
yes
3
yes
yes
yes
165 g
User & Safety Instructions 3527495 Amewi Die Cast Green Brushed 1:64 RC model car Electric Monster truck RWD RtR 2,4 GHz