
Number
Highlights & Details
Amewi C3 WRC remote-controlled (RC) model rally car electric motor 1:7
- Maximum durability: Thanks to high quality metal chassis and metal drive components
- 4WD drive with CVD drive shafts: Even better traction and direct power transmission to all wheels
- 120A sensor controller in-built: All functions can be set directly via APP on the smartphone and transmitted to the controller in operation
Technical specifications
- Product type: Rally car
- Recommended age in years of age (at least): 14 year(s)
- Type
without battery and without charger
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Offroad
- Scale
1:7
- Drive
4WD
- Dim
(L x W x H) 630 x 305 x 235 mm
- Speed (max.)
65 km/h
- Weight
4.95 kg
- Age category
14 years and over
- Features
Incl. sound effects
Incl. light effects
- Ground clearance
24 mm
- Battery life
15 min
- Frequency
2,4 GHz
- Factory colour
Multicolour
- Model
Hyper go Citroen C3 WRC Rallye
- Engine type
Electric
- Width
305 mm
- Height
235 mm
- Length
630 mm
- Wheelbase
370 mm
- Tyre width
40 mm
- Tyre Ø
100 mm
- rear
100 mm
- Track width
Front 250 mm, rear 254 mm
- Material (details)
Metal
Plastic
- Top speed
65 km/h
- Wi-Fi frequency band
2.4 GHz
- UKCA
yes
- Suitable for outdoor use
yes
- Clearance
2.4 cm
- Quantity
1
- Wheelbase
37 cm
- Maximum operating distance
150 m
- Electronic speed control (ESC)
yes
- Number of servos
1
- Number of batteries (transmitter)
4
- Batteries required
yes
- Built-in servo
yes
- Battery voltage (transmitter)
1.5 V
- Channels quantity
3 Kanäle
- Suitable for indoor use
yes
- Light effects
yes
- Manual
yes
- Package weight
7.85 kg
- Front wheels diameter
10 cm
- Rear wheels diameter
10 cm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3527487 Amewi Hyper Go Citroen C3 WRC Rallye Multicolour Brushless 1:7 RC model car Electric Offroad 4WD 2,4 GHz Incl. sound eff
Description
The model is driven by a powerful, actively cooled 3974 2500KV brushless sensor motor. The power is transmitted to all four wheels via robust ball-bearing metal-CVD drive shafts. This ensures a lossless and precise conversion of the engine power on the high-grip road tires or on the also delivered off-road tires. Chassis, cogwheels, central differential and axle differentials are made of hardened metal and offer the highest stability and durability.
For optimal control, a finely adjustable chassis with adjustable oil-dampened metal shock absorbers and an integrated ride stability system (Gyro) are provided. The actively cooled 120A sensor controller with APP function enables a particularly sensitive acceleration. The integrated LED lighting with different modes extends the driving fun even on twilight races - whether on tarmac or off-road. The precise working, digital 35-kg steering servo in standard size provides together with the gyro system for exact control of curve and a stable driving behavior on straight track. Thanks to the high-quality 2.4 GHz remote control, operation of several vehicles is possible simultaneously and the remote control has, among other things, Dual rate for the steering and throttle (end point of the steering and end speed can be set continuously.
The water-proof box as well as the similarly protected steering servo make the model outdoors and ready to use on almost any surface. We recommend a 4S 14.8V LiPo rechargeable battery from approx. 4000mAh 35-40C and a suitable charger for long journeys with maximum power. The driving time and the charging time depend on the battery and charger used. The controller/ESC is supplied with an XT60 connection.
Maximum durability: Thanks to high quality metal chassis and metal drive components
4WD drive with CVD drive shafts: Even better traction and direct power transmission to all wheels
120A sensor controller in-built: All functions can be set directly via APP on the smartphone and transmitted to the controller in operation
This text is machine translated.
Features
- ARTR-Set (Almost Ready-to-Run) incl. remote control
- Licensed, especially robust Citroën C3 WRC Abu Dhabi body with many details such as the original and a side guide, in order to connect it safely and securely with the chassis
- Ball-bearing drive parts for smooth-running, long-lasting driving performance
- LED headlights and rear lights on the front and rear for use in twilight
- Water-proof RC box for the receiver
- Adjustable aluminum oil pressure shock absorbers
- Individual components consisting of ESC, gyro and servo for easy repairs and easy access to the parts
- All plastic parts are made of composite plastic for maximum durability
- Adjustable gyro for maximum stability control on every underground and a flawless straight run
- 35kg metallic gear steering-servo
- Active cooling of motor and controller during operation through integrated, protected fan
Scope of delivery
- Model
- Radio control
- Additional off-road tires
- Accessories
- Instructions DE/EN








