
Number
Total (€ 121.84 / piece)
€ 121.84
plus VAT.
14-day return policy included
Hyper GO Monstertruck brushless 4WD 1:16 RTR blue/red, 45km/h, 4200kV motor
Highlights & Details
- Adjustable chassis: For greater alignment of the front axle
- Metal cardan shaft: For wear-free drive at the metal differentials
- Metal CVD-drive shafts: For direct drive to the wheels
Technical specifications
- Rim diameter: 50 mm
- Gear: Metal
- Front shocks: 60mm
- Rear damper: 60mm
- Brake: Electronic
- Controller: Brushless 45A
- Motor 2845 brushless
- Drive system: Cardan metal
- Steering servo:Mini
- Main material: Composite plastic
- Dimensions of battery compartment: 110x35x24mm
- LiPo 2S 7.4V/ 1050mAh, 25C, hard case, Deans Connector / T-plug, 78X3429mm, 74g
- Battery life up to 12 min
- Remote control: 3-channel, 2.4 GHz
- Range approx. 100m
- USB-Balancer Charger with 7.4 V 1.5A output power
- Charging time: Approx. 60 min
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Monster truck
- Scale
1:16
- Drive
4WD
- Dim
(L x W x H) 310 x 225 x 125 mm
- Model version
RtR
- Speed (max.)
45 km/h
- Weight
1048 g
- Age category
14 years and over
- Ground clearance
40 mm
- Frequency
2,4 GHz
- Factory colour
Blue
Red
- Engine type
Electric
- Width
225 mm
- Height
125 mm
- Length
310 mm
- Wheelbase
175 mm
- Tyre width
45 mm
- Tyre Ø
80 mm
- Track width
215 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347130 Amewi Hyper GO Pro Blue, Red Brushless 1:16 RC model car Electric Monster truck 4WD RtR 2,4 GHz
User & Safety Instructions 3347130 Amewi Hyper GO Pro Blue, Red Brushless 1:16 RC model car Electric Monster truck 4WD RtR 2,4 GHz
Description
Apply proper speed in the off-road and still never lose control – the Hyper Go Monster truck in 1:16 accelerates up to 45 km/h with its 2845 brushless racing motor and provides for a precise handling with regulation options. These include two adjustable maximum speed levels, a fast steering servo for agile direction change, adjustable aluminum oil-pressure shock absorbers, an adjustable chassis as well as an adjustable Wheelie bar. Metal CVD drive shafts, metal cardan shaft and 45A brushless controller including active fans complete the package.
The entire electronics is protected against water splashes and allows unrestricted outdoor use. The large-sized high-grip tires made of soft rubber ensure their full grip on any surface. The model also has a bright, switchable LED light to have a great ACTION even in the dark.
The handy 3-channel remote control transmits all the functions without interferences and allows multiple models to be operated parallel through 2.4GHz system. The model is available in an RTR package (ready-to-run) i.e. all components – except standard household batteries for remote control – are included in the delivery.
This text is machine translated.
The entire electronics is protected against water splashes and allows unrestricted outdoor use. The large-sized high-grip tires made of soft rubber ensure their full grip on any surface. The model also has a bright, switchable LED light to have a great ACTION even in the dark.
The handy 3-channel remote control transmits all the functions without interferences and allows multiple models to be operated parallel through 2.4GHz system. The model is available in an RTR package (ready-to-run) i.e. all components – except standard household batteries for remote control – are included in the delivery.
This text is machine translated.
Features
- 2S LiPo Power with 7.4V, 25C and 1050mAh in the hard-case battery developed especially for the series
- Professional brushless racing motor for high speeds of up to approx. 45 km/h.
- Fast steering servo for agile direction change on every underground
- Robust body with internal body frame for high strength
- Composite chassis for good durability
- Shock absorbers made of partial aluminum
- Cardan shaft made of metal
- Complete ball bearing
- High ground clearance (approx. 40 mm)
- Hood with body clamps and rubber straps for safe removal
- Brightly switchable LED lighting
- Adjustable Wheelie bar included in the delivery
- Adjustable highest speed on the transmitter in two stages
Scope of delivery
- Model car
- Radio control
- Accumulator
- USB charging cable
- Wheelie bar
- Screw set
- Tools
- Operating instructions DE/EN
Hints
Required accessories
2x AA batteries for remote control









