
Hyper GO Monstertruck brushless 4WD 1:16 RTR blue/white, 45km/h
Highlights & Details
- Adjustable chassis: For greater alignment of the front axle
- Metal cardan shaft: For wear-free drive at the metal differentials
- Metal CVD-drive shafts: For direct drive to the wheels
Technical specifications
- Rim diameter: 50 mm
- Gear: Metal
- Front shocks: 60mm
- Rear damper: 60mm
- Brake: Electronic
- Controller: Brushless 45A
- Motor 2845 brushless
- Drive system: Cardan metal
- Steering servo:Mini
- Main material: Composite plastic
- Dimensions of battery compartment: 110x35x24mm
- LiPo 2S 7.4V/ 1050mAh, 25C, hard case, Deans Connector / T-plug, 78X3429mm, 74g
- Battery life up to 12 min
- Remote control: 3-channel, 2.4 GHz
- Range approx. 100m
- USB-Balancer Charger with 7.4 V 1.5A output power
- Charging time: Approx. 60 min
- Product type
RC model car
- Motor type
Brushless
- Model craft type
Monster truck
- Scale
1:16
- Drive
4WD
- Dim
(L x W x H) 310 x 225 x 125 mm
- Model version
RtR
- Speed (max.)
45 km/h
- Weight
1048 g
- Age category
14 years and over
- Ground clearance
40 mm
- Frequency
2,4 GHz
- Factory colour
Blue
White
- Engine type
Electric
- Width
225 mm
- Height
125 mm
- Length
310 mm
- Wheelbase
175 mm
- Tyre width
45 mm
- Tyre Ø
80 mm
- Track width
215 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3347129 Amewi Hyper GO Pro Blue, White Brushless 1:16 RC model car Electric Monster truck 4WD RtR 2,4 GHz
User & Safety Instructions 3347129 Amewi Hyper GO Pro Blue, White Brushless 1:16 RC model car Electric Monster truck 4WD RtR 2,4 GHz
Description
The entire electronics is protected against water splashes and allows unrestricted outdoor use. The large-sized high-grip tires made of soft rubber ensure their full grip on any surface. The model also has a bright, switchable LED light to have a great ACTION even in the dark.
The handy 3-channel remote control transmits all the functions without interferences and allows multiple models to be operated parallel through 2.4GHz system. The model is available in an RTR package (ready-to-run) i.e. all components – except standard household batteries for remote control – are included in the delivery.
This text is machine translated.
Features
- 2S LiPo Power with 7.4V, 25C and 1050mAh in the hard-case battery developed especially for the series
- Professional brushless racing motor for high speeds of up to approx. 45 km/h.
- Fast steering servo for agile direction change on every underground
- Robust body with internal body frame for high strength
- Composite chassis for good durability
- Shock absorbers made of partial aluminum
- Cardan shaft made of metal
- Complete ball bearing
- High ground clearance (approx. 40 mm)
- Hood with body clamps and rubber straps for safe removal
- Brightly switchable LED lighting
- Adjustable Wheelie bar included in the delivery
- Adjustable highest speed on the transmitter in two stages
Scope of delivery
- Model car
- Radio control
- Accumulator
- USB charging cable
- Wheelie bar
- Screw set
- Tools
- Operating instructions DE/EN









