
Number
Highlights & Details
Muscle Car OnRoad/Drift 4WD 1:20 RTR red
- Switchable under floor lighting with 3 colors and 7 modes: Lends a unique style and enriches the driving experience with cool show effects while drifting especially at twilight
- Proportional control (gas and steering): Sensitive control over realistic maneuverability and thus still more driving pleasure
- Remote controllable gyro stabilization: Specially beginner-friendly, faster learning success and less frustration thanks to constant driving behavior
- RTR-Version (Ready-to-Run) incl. remote control, battery and charging cable
- Suitable Li-Ion rechargeable battery for long running times of up to 20 minutes
- Switchable LED - lighting front and rear
- 4WD-drive
- Drift wheels with hard plastic tires
- Wheels with rubber tires also included
- Interference-free 2.4 GHz system
- Up to 20 km/h top speed
- Maximum speed can be adjusted continuously via remote control (Dual rate)
- Trim the front wheels via remote control
- Six pylons are supplied
Technical specifications
- Dim
(L x W x H) 210 x 85 x 60 mm
- Weight
222 g
- Age category
6 years and over
- Factory colour
Red
- Height
60 mm
- Length
210 mm
- Width
85 mm
- Required accessories
3x AA transmitter battery
- Battery life
20 min
- Features
Incl. light effects
Incl. battery and charging cable
- Engine type
Electric
- Model craft type
Road version
- Scale
1:20
- Remote control
3-channel pistol
- Charging time
70 min
- Speed (max.)
20 km/h
- Drive
4WD
- Frequency
2,4 GHz
- Model version
RtR
- UKCA
not relevant
- Product type
RC model car for beginners
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3436352 Amewi Muscle Car Onroad/Drift Red 1:20 RC model car for beginners Electric Road version 4WD RtR 2,4 GHz Incl. light effe
User & Safety Instructions 3436352 Amewi Muscle Car Onroad/Drift Red 1:20 RC model car for beginners Electric Road version 4WD RtR 2,4 GHz Incl. light effe
Description
As an RTR version (ready-to-run) the Drift Muscle Car is immediately ready to use. Delivery includes an ergonomic pistol remote control, a powerful Li-ion battery with up to 20 minutes running time and the matching USB charging cable. The switchable LED lights on the front and rear ensure good visibility. The powerful all-wheel drive (4WD) guarantees best traction and control in every situation. For cool drifts, driver knobs are already mounted with hard plastic tires. In addition, wheels with rubber tires are included for classic on-road use – this allows the vehicle to be flexibly adjusted. The interference-proof 2.4 GHz remote control ensures a stable connection without interference and allows several pilots to drive at the same time without overlapping of frequency. The maximum speed of up to 20 km/h can be adjusted continuously via the transmitter, in order to co-ordinate them optimally at the driving abilities and the environment. Even the trim of the front wheels can be set directly on the remote control in order to always ensure a perfect straight run. Six pylons are included in the set and allow rapid assembly of your own drift.
This text is machine translated.
Features
- Main material: Plastic
- Battery: LiPo 2S 7.4V 300mAh, Molex-plug, 36x20x10mm, 17g
- Range: 50m
- Charger USB-cable
Scope of delivery
- Model
- Radio control
- Accumulator
- Charging cable
- 6x Pylon
- 4x rubber wheels
- Screwdrivers
- Instructions DE/EN








