Scale replica of a Piper J-3 CUP with excellent flight features, which is especially suitable for beginners thanks to integrated gyro (flight position stabilizer) and enables all aspiring pilots fast and secure flight success. The gyro neutralizes almost all external influences, such as e.g. Wind – control errors are also ironed out when the control sticks are simply put back in the neutral position. A position sensor prevents a possible retraction in the gyro mode at the same time (max. Rising and sinking rate approx. 15-20°). As a 3-channel model, the Piper J-3 CUP is only controlled via the engine, the elevator and the rudder. The entire structure is made of almost indestructible EPP-material. Therefore, harder landings or slight crashes are easily done without any complaint and WAS enables a long flying pleasure. The propeller, consisting of impact-resistant plastic, was developed specially for this model. The durability and efficiency are excellent overall - together with the strong drive (three 0720 Hollow-Cup brush motors, which grip on a main shaft) there are remarkable flying performance available. The fast digital servos with 0.08sec / 60° provide for a direct, precise control feeling.Before starting the first flight, you only need to install the wings and the landing gear. At the same time charge the battery and it can already be started.Highlights:Technical dataDelivery scopeModel RtFRemote control 2.4 GHzAccumulatorUSB charging cableScrewdriversOperating instructions DE/ENRequired accessories4x 1.5V AA batteries for the remote controlRecommended age:Recommended for ages above 14 years
This text is machine translated.