
Highlights & Details
Propeller Speed Catamaran Boat RTR, 2.4 GHz
- Unique sleek design
- Very good driving characteristics
- Top speed approx. 20 km/h.
- Splash-proof electronics
- Safe circuit: Works only in water
Technical specifications
- Remote control: 3x AA battery (please order separately)
- Li-ion battery: 800mAh, 7.4V (incl.
- Battery weight: 42 g
- Battery dimensions: 51x27x14 mm
- Connector system: HBX plug
- Model version
RtR
- Manufacturer part #
26094
- Dim
(L x W x H) 361 x 180 x 105 mm
- Length
361 mm
- Width
180 mm
- Height
105 mm
- Engine type
Electric
- Transmission frequency
2.4 GHz
- Weight
329 g
- Battery life
15 min
- Recommended minimum age
8 years
- Product type
RC model speedboat
Documents & Downloads
Datasheet
Datasheet 2361143 Amewi RC model speedboat RtR 361 mm
User & Safety Instructions
User & Safety Instructions 2361143 Amewi RC model speedboat RtR 361 mm
User & Safety Instructions 2361143 Amewi RC model speedboat RtR 361 mm
User & Safety Instructions 2361143 Amewi RC model speedboat RtR 361 mm
User & Safety Instructions 2361143 Amewi RC model speedboat RtR 361 mm
Description
This text is machine translated.
Scope of delivery
- Catamaran
- Transmitter
- Accumulator
- USB charging cable
- Screwdrivers
- 2x spare propeller
- User manual






