
1/10
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
Vehicle
Brushed
Crawler
1:16
4WD
RtR
10 km/h
14 years and over
30 mm
20 min
2,4 GHz
Red
240 min
AMXRock mini-cross rail scale Crawler 4WD 1:16 RTR
Electric
175 mm
Front track width 110 mm
Rear track width: 110 mm
yes
User & Safety Instructions 3638620 Amewi RC-Modell Brushed 1:16 Vehicle Electric Crawler 4WD RtR 2,4 GHz