The N2S-2 Stearman was a two-seat double-decker coach of the US Navy in World War II, powered by a 220-hp star engine that was primarily used for pilot training and after the war was often used in civilian agricultural and aerobatic operations.
The remote-controlled flight model N2S-Stearmann with a wingspan of 360mm offers true-to-detail scale optics and impresses with modern technology and easy handling: The integrated 6-axis gyro stabilization ensures high flight security, compensates the effects of wind and makes it easier for beginners to control. By pressing a button the Loiter mode can be an automatic circular flight within a radius of 20 meters. Thanks to the open board the model can also be extended with the existing remote control systems like S-Bus or DSM.
The RtF set contains remote control, battery and charging cable, so that the model is immediately ready for use. The smooth 2.4 GHz system, the ultra light weight of only 75 g and the crash-resistant EPP material ensure a long life and high load-carrying capacity. Three selectable flight modes – the 6G mode for beginners, the stabilized 3D mode and the manual mode for experienced pilots – offer a wide range of applications from the first flight to the demanding artificial flight manouvers. The simple, adhesive-free mounting rounds off the well-thought-out overall concept.
Highlights:
With 6-axis gyro stabilization: The model remains stable in the air, reacts less sensitively to possible control errors and hides out wind influences
Loiter mode: Automatic circling within a radius of 20 meters at the press of a button
Open-source board: For connecting your own already existing remote control system, such as S-Bus or DSM
This text is machine translated.