variable · With horizontal base · With continuous compensation function for work pieces with different clamping widths · galvanized and passivated · Ergonomic, oil-resistant handle with large hand rest and soft component · Losing protection for the push-on screw at the clamping arm end · Automatic height compensation S: Size 15 = 8 mm Size 25 = 13 mm maximum height compensation: Size 15 = 25 mm Size 25 = 35 mm Other technical features: · I M6 · B 52-69 mm · P 45 mm · M1:28mm · L 13 mm · Bore diameter 6 mm · H: 17mm · N: 42.5mm · K: 5 mm · M 26-32mm · C: 26 mm · A: 8.5 mm · D 6mm · F1 2 kN · H2 145mm · H1: 58mm · HW min. 13 mm · L1: 177mm · HW max.: 25mm · D1 6 mm
This text is machine translated.