
1/11
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.
White
Fridge freezer combo
268 l
E (A - G)
540 mm
1700 mm
595 mm
Right
Free standing appliance
183 l
84 l
40 dB
220–240 V
51 kg
not relevant
10 °C
12 h
yes
100
yes
268 l
84 l
183 l
3
3.9 kg/24h
yes
38 °C
3
2.1 m
yes
yes
no
55 kg
222 kWh
no
1
User & Safety Instructions 3795788 Amica KGCL 387 115 W Fridge freezer combo EEC: E (A - G) 268 l White