
Number
Total (€ 36.97 / piece)
€ 36.97
plus VAT.
Only 9 Piece(s) available
Highlights & Details
Amphenol 62IN 16A 12 8S/6A Cable Socket 62IN Nominal current (details): 7.5 A Pins: 8 N/A
- Meets MIL - C 26,482
- Average contact density
- Three-point bayonet locking
- Gold-plated contacts with soldered connections
Technical specifications
- Type
62IN 16A 12 8S/6A
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
8
- Connection
Soldering
- Content
1 pc(s)
- Nominal current
7.5 A
- Nominal current - rounded value
7.5 A
- Nominal voltage
600 V AC
- Contact material
Gold plated
- Case material
Aluminium alloy
- Connection angle
180°
- Manufacturer part #
62IN 16A 12 8S/6A
- Number of pins
8
- Series
62IN
- Nominal voltage (details)
500 V/AC/700 V DC
- Nominal current (details)
7.5 A
- Type
62IN 16A 12 8S/ 6A
- Pins
8
- Connection
Solder
- Temperature range
-55 - +125 °C
Documents & Downloads
Datasheet
Datasheet 739540 Amphenol 62IN 16A 12 8S/6A Cable Socket 62IN Nominal current (details): 7.5 A Pins: 8 N/A
User & Safety Instructions
User & Safety Instructions 739540 Amphenol 62IN 16A 12 8S/6A Cable Socket 62IN Nominal current (details): 7.5 A Pins: 8 N/A
Description
Scope of delivery
- With strain relief


