
Quantity (Piece(s))
Savings
Package size (plus VAT.)
2
-
€ 0.77
6
8% = € 0.06
€ 0.71
10
10% = € 0.08
€ 0.69
Volume discounts vary depending on the seller
You save € 0.00
Number
Minimum order quantity: 2
Total (€ 0.77 / piece)
€ 1.54
plus VAT.
14-day return policy included
Technical specifications
- Type
AT06 2S
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
2
- Connection
Crimp
- Factory colour
Grey
- Content
1 pc(s)
- Nominal current
13 A
- Nominal current - rounded value
13 A
- Nominal voltage
1500 V
- Cable Ø (max.)
3.68 mm
- Cable Ø up to
2.24 mm
- Case material
Thermoplastic material
20 - 14
- Connection angle
180°
- Manufacturer part #
AT06 2S
- Cable Ø range
2.24 - 3.68 mm
- Number of pins
2
- max. cross section
1.5 mm²
- Cross-section range
1.5 mm² (max)
- Series
AT
Documents & Downloads
Datasheet
Datasheet 1305521 Amphenol AT06 2S Bullet connector Socket, straight Total number of pins: 2 Series (round connectors): AT 1 pc(s)
Information
Information 1305521 Amphenol AT06 2S Bullet connector Socket, straight Total number of pins: 2 Series (round connectors): AT 1 pc(s)
Description
Hints
Contacts and fuse wedge not included in the delivery.












