
Number
Technical specifications
- Type
AT06 6S
- Product type
Bullet connector
- Connector type
Socket, straight
- Total no. of pins
6
- Connection
Crimp
- Factory colour
Grey
- Content
1 pc(s)
- Max. temperature
+105 °C
- Nominal current
13 A
- Min. temperature
-40 °C
- Nominal current - rounded value
13 A
- Nominal voltage
1500 V
- Cable Ø (max.)
3.68 mm
- Cable Ø up to
2.24 mm
- Case material
Thermoplastic material
20 - 14
- Connection angle
180°
- Manufacturer part #
AT06 6S
- Cable Ø range
2.24 - 3.68 mm
- Number of pins
6
- max. cross section
1.5 mm²
- Cross-section range
1.5 mm² (max)
- Series
AT
Documents & Downloads
Datasheet
Datasheet 1305524 Amphenol AT06 6S Bullet connector Socket, straight Total number of pins: 6 Series (round connectors): AT 1 pc(s)
Information
Information 1305524 Amphenol AT06 6S Bullet connector Socket, straight Total number of pins: 6 Series (round connectors): AT 1 pc(s)












