
Number (Package size 100 pc(s))
Technical specifications
- Type
AT62 20 0122
- Product type
Bullet connector single contact
- Connector type
Socket
- Connection
Crimp
- Factory colour
Silver
- Content
100 pc(s)
- Max. temperature
+105 °C
- Nominal current
7.5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
7.5 A
- Nominal voltage
300 V AC
- Contact material
Copper alloy
- Cable Ø (max.)
3.68 mm
- Cable Ø up to
1.35 mm
22 - 16
- Connection angle
180°
- Manufacturer part #
AT62 20 0122
- Cable Ø range
1.35 - 3.68 mm
- Contact size
20
- max. cross section
1.5 mm²
- Cross-section range
1.5 mm² (max)
- Series
AT
Documents & Downloads
Datasheet
Datasheet 1305576 Amphenol AT62 20 0122 Bullet connector single contact Socket Series (round connectors): AT 100 pc(s)
Information
Information 1305576 Amphenol AT62 20 0122 Bullet connector single contact Socket Series (round connectors): AT 100 pc(s)
Information 1305576 Amphenol AT62 20 0122 Bullet connector single contact Socket Series (round connectors): AT 100 pc(s)




