
Number
Technical specifications
- Type
ATM04 3P
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
3
- Connection
Crimp
- Factory colour
Grey
- Content
1 pc(s)
- Max. temperature
+105 °C
- Nominal current
7.5 A
- Min. temperature
-40 °C
- Nominal current - rounded value
7.5 A
- Nominal voltage
1500 V
- Cable Ø (max.)
3.05 mm
- Cable Ø up to
1.35 mm
- Case material
Thermoplastic material
22 - 16
- Connection angle
180°
- Manufacturer part #
ATM04 3P
- Cable Ø range
1.35 - 3.05 mm
- Number of pins
3
- max. cross section
1.5 mm²
- Cross-section range
1.5 mm² (max)
- Series
ATM
Documents & Downloads
Datasheet
Datasheet 1305548 Amphenol ATM04 3P Bullet connector Plug, straight Total number of pins: 3 Series (round connectors): ATM 1 pc(s)
Information
Information 1305548 Amphenol ATM04 3P Bullet connector Plug, straight Total number of pins: 3 Series (round connectors): ATM 1 pc(s)












