
Amphenol B6351B1-ND3G-50 B6351B1-ND3G-50 BNC connector Socket, vertical vertical 50 Ω 1 pc(s)
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 5.03
5
6% = € 0.32
€ 4.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 5.03 / piece)
€ 5.03
plus VAT.
14-day return policy included
Highlights & Details
Amphenol B6351B1-ND3G-50 B6351B1-ND3G-50 BNC connector Socket, vertical vertical 50 Ω 1 pc(s)
- The plug socket - name, according to the shape of the inner conductor defined.
- This text is machine translated.
Technical specifications
- Cable category
RG 58
RG 59
RG 179 U, RG 187 U, EF 179
RG 316
- Product type
BNC connector
- Connector type
Socket, vertical vertical
- Impedance
50 Ω
- Connection
Soldering
- Content
1 pc(s)
- Cable Ø
6 mm
- Max. frequency
4 GHz
- Front panel thickness
26.7 mm
- Manufacturer part #
B6351B1-ND3G-50
- Insulation material
POM
- Material (details)
Nickel-plated brass
- Type
B6351B1-ND3G-50
- Connection
Solder
- Cable diameter (details)
6 mm
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 748389 Amphenol B6351B1-ND3G-50 B6351B1-ND3G-50 BNC connector Socket, vertical vertical 50 Ω 1 pc(s)
User & Safety Instructions
User & Safety Instructions 748389 Amphenol B6351B1-ND3G-50 B6351B1-ND3G-50 BNC connector Socket, vertical vertical 50 Ω 1 pc(s)
Description
All of the connectors made of nickel-plated brass and of industrial quality. Contacts: Plug: gold-plated brass, Socket: Beryllium copper gold-plated. Contact resistor: Inner conductor 1.5 mΩ, Outer conductor 1 mΩ, Insulation resistance 5000 MΩ.
Scope of delivery
- Supplied without cable.








