Image similar
1/2
Image similar
There is a Conrad shop in your region. You can shop in your own language, have access to your local customer service and enjoy local transport for your purchase.





C016 10D006 010 10
Bullet connector
Connector, straight
6 + PE
Crimp
Black
Blue
1 pc(s)
+125 °C
10 A
-40 °C
10 A
Screw-type locking
Yes
250 V
12.5 mm
6 mm
Polyamide 6.6
180°
C016 10D006 010 10
6 - 12.5 mm
6
IP67 (when locked)
C016
Straight cable socket
250 V
10 A
C016 10D006
Crimp
Datasheet 747398 Amphenol C016 10D006 010 10 Cable Socket Straight C16-1 Nominal current (details): 10 A