
Amphenol C016 10H006 010 12 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): C016
Number
Highlights & Details
Straight cable plug C16-1 eco/mate-Series
Technical specifications
- Type
C016 10H006 010 12
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
6 + PE
- Connection
Crimp
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
10 A
- Min. temperature
-40 °C
- Nominal current - rounded value
10 A
- Seal
Screw-type locking
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Cable Ø (max.)
12.5 mm
- Cable Ø up to
6 mm
- Case material
Polyamide 6.6
- Connection angle
180°
- Manufacturer part #
C016 10H006 010 12
- Cable Ø range
6 - 12.5 mm
- Number of pins
6
IP67 (when locked)
- Series
C016
- Connection
Screw connector
Documents & Downloads
Datasheet
Datasheet 486716 Amphenol C016 10H006 010 12 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): C016
Information
Information 486716 Amphenol C016 10H006 010 12 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): C016












