
Number
Highlights & Details
Amphenol C016 10I008 002 1 Straight Cable Connector C16-3 Nominal current (details): 12 A
- Casing size: 1
Technical specifications
- Type
C016 10I008 002 1
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
8 + PE
- Connection
Crimp
- Content
1 pc(s)
- Nominal current
12 A
- Nominal current - rounded value
12 A
- Leading contact (PE)
Yes
- Nominal voltage
400 V
- Contact material
Silver plated
- Case material
Polyamide 6.6
- Connection angle
180°
- Manufacturer part #
C016 10I008 002 1
- Number of pins
8
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
IP65
- Series
C016
- Type
straight
- Nominal voltage (details)
400 V
- Nominal current (details)
12 A
- Cross section
14 -2.5 mm mm²
- Connection
Crimp
- Temperature range
-40 - +125 °C
Documents & Downloads
Datasheet
Datasheet 740803 Amphenol C016 10I008 002 1 Straight Cable Connector C16-3 Nominal current (details): 12 A
User & Safety Instructions
User & Safety Instructions 740803 Amphenol C016 10I008 002 1 Straight Cable Connector C16-3 Nominal current (details): 12 A
Information
Information 740803 Amphenol C016 10I008 002 1 Straight Cable Connector C16-3 Nominal current (details): 12 A




