
Number
Highlights & Details
Amphenol C016 10K006 000 10 Cable Connector Angled C16-1 Nominal current (details): 10 A
Technical specifications
- Type
C016 10K006 000 10
- Product type
Bullet connector
- Connector type
Plug, right angle
- Total no. of pins
6 + PE
- Connection
Crimp
- Factory colour
Black
Blue
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
10 A
- Min. temperature
-40 °C
- Nominal current - rounded value
10 A
- Seal
Screw-type locking
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Cable Ø (max.)
6 mm
- Cable Ø up to
12.5 mm
- Case material
Polyamide 6.6
- Connection angle
180°
- Manufacturer part #
C016 10K006 000 10
- Cable Ø range
12.5 - 6 mm
- Number of pins
6
IP67 (when locked)
- Series
C016
- Type
Cable connector angled
- Nominal voltage (details)
operating voltage 250 V
- Nominal current (details)
10 A
- Type
C016 10K006
- Connection
Crimp
Documents & Downloads
Datasheet
Datasheet 747369 Amphenol C016 10K006 000 10 Cable Connector Angled C16-1 Nominal current (details): 10 A
Information
Information 747369 Amphenol C016 10K006 000 10 Cable Connector Angled C16-1 Nominal current (details): 10 A
Description
Scope of delivery
- with out contact











