
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 10.08
3
6% = € 0.58
€ 9.50
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 10.08 / piece)
€ 10.08
plus VAT.
14-day return policy included
Highlights & Details
Amphenol C016 20C003 100 12 Device Plug C16-1
Technical specifications
- Type
C016 20C003 100 12
- Product type
Bullet connector
- Connector type
Plug, mount
- Total no. of pins
3 + PE
- Connection
Screws
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
16 A
- Min. temperature
-40 °C
- Nominal current - rounded value
16 A
- Seal
Screw-type locking
- Leading contact (PE)
Yes
- Nominal voltage
400 V
- Case material
Polyamide 6.6
- Connection angle
180°
- Mounting hole diameter
22 mm
- Manufacturer part #
C016 20C003 100 12
- Number of pins
3
IP67 (when locked)
- Series
C016
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 740014 Amphenol C016 20C003 100 12 Device Plug C16-1
User & Safety Instructions
User & Safety Instructions 740014 Amphenol C016 20C003 100 12 Device Plug C16-1
Information
Information 740014 Amphenol C016 20C003 100 12 Device Plug C16-1
Description
Industrial connectors.
Scope of delivery
- incl. contacts












