
Number
Highlights & Details
Amphenol C016 20H003 110 10 Straight Cable Plug C16-1 Nominal current (details): 16 A Pins: 3+PE
Technical specifications
- Type
C016 20H003 110 10
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
3 + PE
- Connection
Screws
- Factory colour
Black
Blue
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
16 A
- Min. temperature
-55 °C
- Nominal current - rounded value
16 A
- Seal
Screw-type locking
- Leading contact (PE)
Yes
- Nominal voltage
400 V
- Cable Ø (max.)
6 mm
- Cable Ø up to
12.5 mm
- Case material
Polyamide 6.6
- Connection angle
180°
- Manufacturer part #
C016 20H003 110 10
- Cable Ø range
12.5 - 6 mm
- Number of pins
3
- max. cross section
2.5 mm²
- Cross-section range
2.5 mm² (max)
IP67 (when locked)
- Series
C016
- Nominal voltage (details)
400 V
- Nominal current (details)
16 A
- Type
C016 20H003
- Pins
3+PE
- Connection
Screws
Documents & Downloads
Datasheet
Datasheet 740052 Amphenol C016 20H003 110 10 Straight Cable Plug C16-1 Nominal current (details): 16 A Pins: 3+PE
Information
Information 740052 Amphenol C016 20H003 110 10 Straight Cable Plug C16-1 Nominal current (details): 16 A Pins: 3+PE












