
Amphenol C016 30H006 110 12 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): C016
Number
Highlights & Details
Straight cable plug C16-1 eco/mate-Series
Our service for you
Technical specifications
- Type
C016 30H006 110 12
- Product type
Bullet connector
- Connector type
Plug, straight
- Total no. of pins
6 + PE
- Connection
Soldering
- Factory colour
Black
- Content
1 pc(s)
- Max. temperature
+125 °C
- Nominal current
8 A
- Min. temperature
-40 °C
- Nominal current - rounded value
8 A
- Seal
Screw-type locking
- Leading contact (PE)
Yes
- Nominal voltage
250 V
- Cable Ø (max.)
6 mm
- Cable Ø up to
12.5 mm
- Case material
Polyamide 6.6
- Connection angle
180°
- Manufacturer part #
C016 30H006 110 12
- Cable Ø range
12.5 - 6 mm
- Number of pins
6
- max. cross section
0.75 mm²
- Cross-section range
0.75 mm² (max)
- RoHS-compliant
Yes
IP67 (when locked)
- Series
C016
- Connection
Screw connector
Documents & Downloads
Datasheet
Datasheet 486724 Amphenol C016 30H006 110 12 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): C016
User & Safety Instructions
User & Safety Instructions 486724 Amphenol C016 30H006 110 12 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): C016
Information
Information 486724 Amphenol C016 30H006 110 12 Bullet connector Plug, straight Total number of pins: 6 + PE Series (round connectors): C016












